Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8170-102F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8170-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.92%

CAD Models

Download Dialight 598-8170-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
0805 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm

Descriptions

Descriptions of Dialight 598-8170-102F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
0805 SMT LED, GREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED, GREEN, 1.25MM X 1.4MM, 20MCD, 570NM; LED, GREEN, 1.25MM X 1.4MM, 20MCD, 570NM; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.25mm x 1.4mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 570nm; Luminous
Led, Green, 1.25Mm X 1.4Mm, 20Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:570Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988170102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988170102F