Dialight 598-8081-102F

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Strip
$ 1.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8081-102F.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
-27.03%

Alternate Parts

Price @ 1000
$ 1.038
$ 0.317
Stock
935
1,357,918
Authorized Distributors
5
6
Illumination Color
Green
Green
Lens Color
Clear
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
300 mcd
340 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
523 nm
523 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KingbrightAPG1608ZGC
APG1608ZGC Green LED; 525 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608ZGC
Green 0603 120° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R

Descriptions

Descriptions of Dialight 598-8081-102F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Strip
SM LED 0603 INGAN G SMP ST | Dialight 598-8081-102F
Single Color LED, Green, Water Clear, 1.1mm
523nm 140° 3.2V 20mA With flat top,rectangle transparent colourless SMD SMD mount 1.6mm*800μm*700μm
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Led, Green, 0.8Mm X 1.1Mm, 300Mcd, 525Nm; Led Color:Verde; Tamaño De Bulbo:0.8Mm X 1.1Mm; Longitud De Onda Típ.:525Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:300Mcd; Led, Montaje:Smd; Color:Green |Dialight 5988081102F
LED, GREEN, 300MCD, 523NM; Bulb Size:0.8; LED, GREEN, 300MCD, 523NM; Bulb Size:0.8mm x 1.1mm; LED Color:Green; Luminous Intensity:300mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:525nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988081102F