Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-7731-202F

Dual Color LED, Super Red/yellow, Water Clear, T-1, 2.39mm
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7731-202F.

IHS

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.565
Stock
4,000
20,377
Authorized Distributors
2
6
Illumination Color
Red, Yellow
-
Lens Color
Colorless
Colorless
Case/Package
PLCC
PLCC
Number of Pins
4
4
Luminous Intensity
-
6.8 mcd
Lens Style
Clear
Round
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
587 nm
587 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R
LED Uni-Color Yellow 594nm Automotive 4-Pin PLCC T/R
LED Bi-Color Red/Yellow 645nm/594nm 4-Pin PLCC T/R
Dual Color LED, Super Bright Red/super Bright Green, Water Clear, 2.4mm
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward

Descriptions

Descriptions of Dialight 597-7731-202F provided by its distributors.

Dual Color LED, Super Red/yellow, Water Clear, T-1, 2.39mm
SMD LED PLCC R/Y SAMPLE STRIP | Dialight 597-7731-202F
Standard LEDs - SMD RED/YELLOW DIFF
LED RED/YELLOW CLEAR 4PLCC SMD
Led, 2.39Mm, Red/Yellow, Smd; Led Color:Rojo, Amarillo; Luminous Intensity/Color:R 7.3Mcd, Y 6.8Mcd; Ángulo De Visión:120°; Led, Montaje:Smd; Lente, Perfil:Roldana; Longitud De Onda/Color:R 635Nm, Y 586Nm; Color:Red/Yellow |Dialight 597-7731-202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977731202F