Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-7721-102F

LED Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD Tape
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-102F.

IHS

Datasheet1 page16 years ago

Newark

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-10
LTD Date2019-05-10

Related Parts

LED Bi-Color Red/Yellow 630nm/585nm 4-Pin SMD T/R
597 Series Red Green 1.65 x 1.27 mm 170° 4/12 mcd 2 V Case 1210 LED
597 Series Red/Green 3.05x2.62x0.38mm 15/22 mcd Non-Diffused 170° 2.6/2.6 V LED
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Dual Color LED, Super High Intensity Red/super Green, Water Clear, 2mm

Descriptions

Descriptions of Dialight 597-7721-102F provided by its distributors.

LED Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD Tape
SMD LED 1210 Y/G SAMPLE STRIP | Dialight 597-7721-102F
Dual Color LED, Yellow/green, 2.3mm
Standard LEDs - SMD Yellow/Green Diff

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977721102F