Dialight 597-7703-602F

Dual Color LED, Red/green, Water Clear, 1.6mm
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7703-602F.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+233%

CAD Models

Download Dialight 597-7703-602F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.434
Stock
20,000
103,934
Authorized Distributors
2
6
Illumination Color
Green, Red
Green
Lens Color
Clear
Colorless
Case/Package
1206
1206
Number of Pins
-
4
Luminous Intensity
55 mcd
55 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
631 nm
631 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPTD3216EC
LED, Round Dome, Transparent Colorless/Red, 627nm, 35°, 2V, 20mA, 2-SMD, SMD 3.2mm×1.6mm×1.9mm
KingbrightAPTR3216CGCK
APTR3216CGCK Green LED; 570 nm 3216 (1206) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 597-7703-602F provided by its distributors.

Dual Color LED, Red/green, Water Clear, 1.6mm
SMD LED, REG/GREEN, 2V, 20mA, 55/45MCD, FULL REEL
SMD 1206 REV MT R/G SML STRIP | Dialight 597-7703-602F
Standard LEDs - SMD Red/Grn, 631/571nm 55/45mcd, 20mA
Smd Led, Reg/Green, 2V, 20Ma, 55/45Mcd, Full Reel; Tamaño De Bulbo:0.82Mm X 1.5Mm; Led Color:Verde, Rojo; Ángulo De Visión:130°; Forward Voltage/Color:2V; Forward Current/Color:R 20Ma, G 20Ma; Led, Montaje:Smd |Dialight 597-7703-602F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977703602F