Dialight 597-3502-502F

Single Color LED, Yellow Green, Water Clear, 2.3mm
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3502-502F.

IHS

Datasheet1 page16 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Single Color LED, Green, Water Clear, 2mm
CML CMD12-21VGC/TR8 LED SMT R Angle 2.1V 20mA 8.8mcd Green Part of the VCC Family of Products
1208 SMT LED, RED/GREEN, ALINGAP , WATER CLEAR LENS, 160 DEG VIEWING ANGLE

Descriptions

Descriptions of Dialight 597-3502-502F provided by its distributors.

Single Color LED, Yellow Green, Water Clear, 2.3mm
SMD LED 1208 570NMYLGRN SMPSTR | Dialight 597-3502-502F
LED, YELLOW GREEN, 1.6MM X 2.3MM, 25MCD,
LED YELLOW/GREEN CLEAR 1208 SMD
Standard LEDs - SMD YelGrn, 572nm 25mcd, 20mA
Led, Yellow Green, 1.6Mm X 2.3Mm, 25Mcd, 572Nm; Led Color:Verde Amarillo; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:572Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:25Mcd; Led, Montaje:Smd |Dialight 597-3502-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973502502F