Dialight 597-2501-602F

Single Color LED, Green, Water Clear, 2mm
$ 0.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2501-602F.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.471
Stock
0
27,048
Authorized Distributors
1
6
Illumination Color
Green
Green
Lens Color
Clear
Colorless
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
50 mcd
50 mcd
Lens Style
Clear, Round
Clear, Round
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) Strip
1208 SMT LED, RED/GREEN, ALINGAP , WATER CLEAR LENS, 160 DEG VIEWING ANGLE
LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Dialight 597-2501-602F provided by its distributors.

Single Color LED, Green, Water Clear, 2mm
SMD 1208 RT ANG YG HIB SMST | Dialight 597-2501-602F
Standard LEDs - SMD Green, 572nm 50mcd, 20mA
Led, Green, 2Mm, 50Mcd, 572Nm; Led Color:Verde; Tamaño De Bulbo:2Mm; Longitud De Onda Típ.:572Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:50Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Dialight 597-2501-602F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972501602F