Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3327-507F

LED Uni-Color Green 527nm 2-Pin Chip 0402(1006Metric) T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3327-507F.

Farnell

Datasheet1 page10 years ago

element14 APAC

Master Electronics

X-ON

Newark

Inventory History

3 month trend:
-42.57%

CAD Models

Download Dialight 597-3327-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin Chip 0402(1006Metric) T/R
Smd Led 0402 590Nm Y Smlstr/Strip Rohs Compliant: Yes |Dialight 597-3407-502F
Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)
Smd Led 0402 620Nmred Smlstr/Strip Rohs Compliant: Yes |Dialight 597-3027-502F
LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of Dialight 597-3327-507F provided by its distributors.

LED Uni-Color Green 527nm 2-Pin Chip 0402(1006Metric) T/R
SMD LED 0402 527NM G 7 REEL | Dialight 597-3327-507F
Single Color LED, Green, Water Clear, 0.6mm
Standard LEDs - SMD SMD LED 0402 527nm G
LED, GREEN, 13MCD, 0402, 560NM;
560nm 135° 2.2V 20mA With flat top,square transparent colourless,green 0402 standard mounting,SMD mount 1mm*600μm*250μm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973327507F