Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3007-507F

Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3007-507F.

IHS

Datasheet1 page10 years ago

Master Electronics

Future Electronics

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-02-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-11
LTD Date2025-12-11

Related Parts

LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPG1005SEC/E-T
Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp
Smd Led 0402 620Nmred Smlstr/Strip Rohs Compliant: Yes |Dialight 597-3027-502F
KingbrightAPHHS1005QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin Chip 0402(1006Metric) T/R

Descriptions

Descriptions of Dialight 597-3007-507F provided by its distributors.

Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)
SMD LED 0402 630NMRED 7 REEL | Dialight 597-3007-507F
Chip Red Uni-Color LED With Water Clear Lens
Single Color LED, Red, Water Clear, 0.6mm
Standard LEDs - SMD SMD LED 0402 630nm
Led, Red, 60Mcd, 630Nm, 0402; Bulb Size:-; Led Color:Red; Luminous Intensity:60Mcd; Viewing Angle:135°; Forward Current If:20Ma; Forward Voltage:2V; Led Mounting:Smd; Lens Shape:Square; Wavelength Typ:630Nm; Packaging:Cut Tape; Msl:-Rohs Compliant: Yes |Dialight 597-3007-507F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973007507F