Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3322-507F

LED Uni-Color Green 523nm 2-Pin Chip 1208(3020Metric) T/R
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3322-507F.

JRH Electronics

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 1.826
$ 3.01
Stock
324,440
70,000
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Colorless
Colorless
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
140 mcd
140 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
3.2 V
3.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
525 nm
525 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LED 1208, 525nm, 130°, 3.2V, 20mA, Dome, Rectangular, Colorless/Green, 3mm × 2mm × 1mm
Single Color LED, Yellow Green, Water Clear, 2.3mm
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Dialight 597-3322-507F provided by its distributors.

LED Uni-Color Green 523nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Green, Water Clear, 2.3mm
597 Series Green 3 x 2 x 1.3 mm 525 nm 140 mcd 110° Surface Mount LED
SMD LED 1208 525NMGRN 7 | Dialight 597-3322-507F
LED, GREEN, 1.6MM X 2.3MM, 140MCD, 525NM, FULL REEL
Standard LEDs - SMD Green, 525nm 140mcd, 20mA
525nm 110° 3.2V 20mA With flat top,rectangle transparent colourless,green 1208 standard mounting,SMD mount 3mm*2mm*1.3mm
LED, GREEN, 1.6MM X 2.3MM, 140MCD, 525NM, FULL REEL; LED Color:Green; Bulb Size:1.6mm x 2.3mm; Wavelength Typ:525nm; Forward Voltage:3.2V; Forward Current If:20mA; Luminous Intensity:140mcd; LED Mounting:SMD; Lens Shape:Rectangular

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973322507F