Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8380-117F

LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8380-117F.

Farnell

Datasheet2 pages14 years ago

TME

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+58.04%

CAD Models

Download Dialight 598-8380-117F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Blue, Colorless Clear, 1.7mm
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
Single Color LED, True Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 598-8380-117F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
LED, GREEN, 220MCD, 523NM, SMD; LED Color:Green; LED Mounting:SMD; Bulb Size:-; Forward Current If:20mA; Forward Voltage:3.2V; Wavelength Typ:523nm; Luminous Intensity:220mcd; Viewing Angle:160°; Lens Shape:Dome; MSL:- 8
SMD LED Case Style = Side Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Rectangular / Bulb Package = 1208 / Luminous Intensity mcd = 220 / Peak Wavelength nm = 523 / Viewing Angle ° = 160 / Forward Voltage (Vf) V = 3.2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8380-117F.