Dialight 597-3003-407F

597 Series 0805 SMT LED Red 150º min 25 mcd typ 50 mcd max 75 mcd White Diffused
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3003-407F.

IHS

Datasheet1 page19 years ago

Electro Sonic

Future Electronics

Sager Electronics

CAD Models

Download Dialight 597-3003-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
Stock
18,142
6,111
Authorized Distributors
2
2
Illumination Color
-
Red
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
0805
Number of Pins
2
2
Luminous Intensity
50 mcd
50 mcd
Lens Style
Clear, Diffused
Clear, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
156 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-11-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

Led, Yellow, 1Mm X 2.6Mm, 50Mcd, 590Nm; |Lumex SML-LXR85SYC-TR
Green 0.5 x 3.2 mm 160° Water Clear 45 mcd 2.2 V Right Angle Surface Mount LED
Single Color LED, Super High Intensity Red, Clear, 1.6mm
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Single Color LED, Amber, Water Clear, 2mm
Single Color LED, Blue, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 597-3003-407F provided by its distributors.

597 Series 0805 SMT LED Red 150º min 25 mcd typ 50 mcd max 75 mcd White Diffused
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Red, Diffused White, 1.3mm
Standard LEDs - SMD 2MM x 1.25MM SMD 0805 RED 30mA
SMD LED 0805 R 7" REEL; DISCRETES
LED, RED, 50MCD, 626NM, SMD; LED Color:R; LED, RED, 50MCD, 626NM, SMD; LED Color:Red; LED Mounting:SMD; Bulb Size:-; Forward Current If:20mA; Forward Voltage:1.9V; Wavelength Typ:626nm; Luminous Intensity:50mcd; Viewing

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973003407F