Dialight 597-2001-202F

Single Color LED, Red, Colorless Clear, 2.4mm
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2001-202F.

IHS

Datasheet1 page14 years ago

Newark

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-09

Related Parts

LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Uni-Color Green 562nm 2-Pin SMT T/R

Descriptions

Descriptions of Dialight 597-2001-202F provided by its distributors.

Single Color LED, Red, Colorless Clear, 2.4mm
LED Uni-Color Red 635nm 2-Pin Strip
SMD LED 1616 RT ANG R SMPSTP | Dialight 597-2001-202F
Standard LEDs - SMD RED DIFFUSED RIGHT ANGLE
SMD LED Dimensions W x D x H: 4.2 x 3.8 x 4.2 mm Forward voltage: 2 V Luminous intensity: 32 mcd Operating temperature: -55...100 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: Side View
Led, Red, 2.4Mm, 32Mcd, 635Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:2.4Mm; Forward Current If:10Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:32Mcd; Viewing Angle:120°; Lens Shape:Round; Product Range:- Rohs Compliant: Yes |Dialight 597-2001-202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972001202F