Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-6406-201F

Lamp, Led, T-3 1/4, Mini Bayonet, White, 6VDC, 70MA, 4000MCD, 100000 Hrs
$ 20.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-6406-201F.

Farnell

Datasheet2 pages20 years ago

X-ON

Inventory History

3 month trend:
+15.71%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, White, Nontinted Nondiffused, T-1, 3mm
CREE CP41B-WES-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 5.2 cd
CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
Single Color LED, Cool White, T-1, 3mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, White, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 586-6406-201F provided by its distributors.

LAMP, LED, T-3 1/4, MINI BAYONET, WHITE, 6VDC, 70MA, 4000MCD, 100000 HRS
LED Replacement Lamps - Based LEDs 6V MIN BAY CLUSTER W
Single Color LED, White
LED MINI BAY CLSTR 6V WHT
Ambient LED Luminaire
SMALL INDICATORLED BULB REPLACEMENTS;
6V MIN BAY CLUSTER WHT NONPOL
6V circular white base mount
|Dialight 586-6406-201F
new, original packaged

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5866406201F