Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-2406-103

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
$ 4.72
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2406-103.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.72
$ 6.08
Stock
1,620
6,440
Authorized Distributors
2
6
Illumination Color
White
White
Lens Color
Clear
Clear
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
825 mcd
825 mcd
Lens Style
Tinted
Tinted
Forward Voltage
14 V
14 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LAMP, LED, T-1 3/4, MIDGET FLANGE, WHITE, 14VDC, 10MA, 460MCD, 100000 HRS
LED Uni-Color White 3000K 80 2-Pin SMD EP T/R
LED Uni-Color White 2-Pin SMD T/R
Single Color LED, Neutral White, 6.5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip

Descriptions

Descriptions of Dialight 586-2406-103 provided by its distributors.

Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LAMP;LED, SINGLE CHIP BASED, T-3 1/4, MINI BAYONET, POLARIZED, 14V, WHITE
BASEDLED T3 1/4 WHITE 14V POL
LED Lamp; Bulb Size:T-3 1/4; Luminous Intensity:1100µcd; Forward Current:15mA; Forward Voltage:14V; Color:White; LED Color:White; Leaded Process Compatible:No; Lens Width:5mm; Operating Temperature Range:-30°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862406103