Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 586-1106-101F

Lamp, Led, T-1 3/4, Midget Flange, White, 6VDC, 10MA, 460MCD, 100000 Hrs

$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1106-101F.

Farnell

Datasheet2 pages19 years ago

X-ON

Newark

Inventory History

3 month trend:
+258%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LAMP, LED, T-1 3/4, WEDGE, WHITE, 6VDC, 16MA, 460MCD, 100000 HRS, 100DEG
Dialight LEDwhite visible light LED, Single chip, V Lamp holder type, 28V DC, 16mA
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
110° 3.3V 20mA with dome,rectangle spread white 1204 standard mounting,SMD mount 3.2mm*1mm*1mm

Descriptions

Descriptions of Dialight 586-1106-101F provided by its distributors.

LAMP, LED, T-1 3/4, MIDGET FLANGE, WHITE, 6VDC, 10MA, 460MCD, 100000 HRS
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE WHT 6V P
Single Color LED, White, T-1 3/4, 5mm
LED Modules Uni-Color White 2-Pin
6V circular white base mount,SMD mount
586-1106-101F, Dialight, Single Chip based LED for T 1 3/4 midget flange, White, 6 VDC, 10 mA, typical intensity at 460 mcd. Rohs Compliant. Replaces incandescent lamp numbers: 327, 328, 330, 345,349, 350, 376, 377, 380, 381, 382, 385, 387, and 7341 (See Dialight’s Incandescent lamp/based LED cross reference for a complete listing.)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861106101F