What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 586-1101-005F

LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1101-005F.

IHS

Datasheet2 pages19 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 624nm 2-Pin PLCC T/R
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Dialight 586-1101-005F provided by its distributors.

LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
LED, RED, SINGLE CHIP BASED, T-1 3/4, MIDGET FLANGE, 28 V, 586 SERIES
LED Replacement Lamps - Based LEDs T 1 3/4 MIDGET FLANG RED 28V
Single Color LED, Red, T-1 3/4, 5mm
T 1 3/4 Midget Flange Red 28V; |Dialight 586-1101-005F
639nm 28V circular red base mount,SMD mount

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861101005F