Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5710122

LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5710122.

IHS

Datasheet2 pages24 years ago

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight571-0122F
Single Color LED Array, Green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
Dialight571-0132F
LED Indicator PCB Mount Stacked Bi-Level Bi-Color Green and Yellow 565nm 585nm 4-Pin
Dialight552-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 5710122 provided by its distributors.

LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk
Single Color LED Array, Green, Diffused, T-3/4, 2mm
LED Circuit Board Indicator <NV
IND 2MM GREEN/GREEN WIHOUT PIN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0122