Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0132F

LED Indicator PCB Mount Stacked Bi-Level Bi-Color Green and Yellow 565nm 585nm 4-Pin
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0132F.

Master Electronics

Datasheet1 page7 years ago

Farnell

Sager Electronics

Jameco (USA)

Verical

Inventory History

3 month trend:
-28.33%

Alternate Parts

Price @ 1000
$ 1.21
$ 1.05
Stock
73,313
29,765
Authorized Distributors
6
6
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
-
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
70 °
38 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
Dialight551-0303F
551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Bar and Array Green (x 1), Yellow (x 1) Round with Domed Top Through Hole, Right Angle
LED Bi-Color Red/Yellow 630nm/585nm 4-Pin SMD T/R
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Dialight 571-0132F provided by its distributors.

LED Indicator PCB Mount Stacked Bi-Level Bi-Color Green and Yellow 565nm 585nm 4-Pin
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
571 Series Bi Level Yellow Green 2 mm 38° 2.1 V LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Diffused, T-3/4, 2mm
INDICATOR, LED PCB, 2LED, YELLOW / GREEN; LED Color:Green, Yellow; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:2mm; Forward Current / Color:-; Luminous Intensity / Color:Y 12.6mcd, G 8.7mcd; Forward Voltage /

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0132-F
  • 571-0132F.
  • 5710132F