Dialight 571-0133-100F

571-0133-100F, Yellow Right Angle Pcb Led Indicator, 2 Leds, Through Hole 2.1 V
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0133-100F.

IHS

Datasheet1 page19 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-4.42%

Alternate Parts

Price @ 1000
$ 1.75
$ 2.32
Stock
4,781
5,713
Authorized Distributors
6
2
Illumination Color
Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
12.6 mcd
12.6 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
2.1 V
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
38 °
38 °
Dominant Wavelength
585 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight571-0113F
LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 4-Pin Bulk
Dialight571-0103F
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
Dialight571-0130F
LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
LED 585nm 140° 2.1V 20mA Flat Top Rectangular Colorless Yellow SOT-23 SMD, 3mm × 3mm × 1mm

Descriptions

Descriptions of Dialight 571-0133-100F provided by its distributors.

571-0133-100F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.1 V
Single Color Led Array, Yellow, Diffused, T-3/4, 2Mm
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI
Dialight yellow lightLEDCircuit board indicator light, 2lamp beads, Through hole mounting, 4needle
LED CBI 2MM BI-LEVEL YW,YW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710133100F