Dialight 571-0130F

LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0130F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight571-0103F
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
571-0133-100F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.1 V
Dialight571-0113F
LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 4-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 571-0130F provided by its distributors.

LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
Single Color LED, Yellow, Diffused, T-3/4, 2mm
LED Circuit Board Indicators CBI 2MM BI-LEVEL YEL
590nm 70° 2.8V circular,with dome scattering,Colored yellow Through hole mounting 1.8mm*1.8mm*2mm
LED CBI 2MM BI-LVL YL/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710130F