Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0111F

LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0111F.

Master Electronics

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
-83.60%

CAD Models

Download Dialight 571-0111F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight551-0403F
650nm 45° 3V Round Dome Diffused Color Red TH LED, 2.89mm × 2.89mm × 8.6mm
Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
Dual Color LED, Red/green, Water Clear, 2.5mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 571-0111F provided by its distributors.

LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
635nm 38° 2.8V circular,with dome spread,Colored red Through hole mounting 1.8mm*1.8mm*2mm
Single Color LED Array, Red, Diffused, T-3/4, 2mm
571 Series Bi-level Red 2 mm 38° 12.6 mcd LED Circuit Board Indicator
Ckt Board Indicator, Red, 12.6Mcd, 38Deg; |Dialight 571-0111F
LED Circuit Board Indicators Bi-Level CBI
2MM BI-LEVEL CBI RED-RED; THRU HOLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710111F