Dialight 553-0110F

LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0110F.

IHS

Datasheet1 page7 years ago

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-71.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-0404F
LED Round Dome Diffused Red 650nm 45° 3V TH 2.9mm × 2.9mm × 3mm
Dialight5530111300
LED Bi-Level Uni-Color Hi-Eff. Red 650nm 4-Pin Bulk
Dialight551-0403F
650nm 45° 3V Round Dome Diffused Color Red TH LED, 2.89mm × 2.89mm × 8.6mm
Dual Color LED, Red/green, Water Clear, 2.5mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED

Descriptions

Descriptions of Dialight 553-0110F provided by its distributors.

LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk
Single Color LED, Red, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL RED/BLANK RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530110F