Dialight 570-0100-333F

570 Series Tri Level Yellow 2 mm 70° Diffused 8 mcd LED Circuit Board Indicator
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-333F.

JRH Electronics

Datasheet1 page15 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.68%

CAD Models

Download Dialight 570-0100-333F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
564 Series Tri-Color Yellow 3 mm Right Angle LED CBI® Circuit Board Indicator
LED CBI R/A TRI-LEVEL RED/RED/YELLOW TRI-LEVEL PRISM - T/R | Dialight 593-202024-013F

Descriptions

Descriptions of Dialight 570-0100-333F provided by its distributors.

570 Series Tri Level Yellow 2 mm 70° Diffused 8 mcd LED Circuit Board Indicator
Single Color LED Array, Yellow, Diffused, T-3/4, 1.81mm
INDICATOR, LED PCB THRU-HOLE BULB 2 MM YELLOW DIFFUSED, TINTED ROUND ANGL 70DEG
PCB LED Forward voltage: 2.1 V Luminous intensity: 12.6 Mcd LED shape: 2 mm round Light colour: Yellow / Yellow / Yellow Version: standard No. of LEDs: 3 Rated on-state current: 20 mA Transmission angle: 38 °
INDICATOR LED PCB 3-LED, YELLOW, 12.6MCD; LED Color:3 Yellow; Height:10.16mm; Width:5.08mm; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:12.6mcd; Viewing Angle:38°; Bulb Size:2mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 570-0100-333F.
  • 5700100333F