Dialight 570-0100-231F

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-231F.

IHS

Datasheet1 page15 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 570-0100-231F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 1.718
$ 1.718
Stock
10
4,436
4,436
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
Green, Red, Yellow
Green, Red, Yellow
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
70 °
70 °
70 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk
Led Circuit Board Indicators Cbi 3Mm Tre; |Dialight 564-0100-011F
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 570-0100-231F provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/627nm/590nm 6-Pin Bulk
Triple Color Led Array, Red/Yellow/Green, Diffused, T-3/4, 1.81Mm
LED, Round, Dome, Diffused, Red/Green/Yellow, 565nm/627nm/590nm, 70°, 2.5V, TH, 1.81mm × 1.81mm × 2mm
LED Circuit Board Indicators CBI 2MM TRI LEVEL
Cbi 2Mm Tri Level G-Y-R; |Dialight 570-0100-231F
LED CBI 2MM 3X1 GRN,YLW,RED DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100231F