Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 570-0100-220F

Single Color LED Array, Green, Diffused, T-3/4, 1.81mm

$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-220F.

IHS

Datasheet1 page14 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.425
$ 1.421
Stock
18,358
1,775
Authorized Distributors
6
5
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk
Dual Color LED Array, Red/green, Diffused, ROHS COMPLIANT PACKAGE-6

Descriptions

Descriptions of Dialight 570-0100-220F provided by its distributors.

Single Color LED Array, Green, Diffused, T-3/4, 1.81mm
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
LED Circuit Board Indicators CBI 2MM TRI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100220F