Dialight 570-0100-211F

LED Tri-Level Uni-Color Green/Red/Red 565nm/627nm/627nm 6-Pin Bulk
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-211F.

IHS

Datasheet1 page14 years ago

Master Electronics

Inventory History

3 month trend:
+40.70%

CAD Models

Download Dialight 570-0100-211F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.573
$ 3.004
Stock
5,004
287
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight5700100111
Single Color LED Array, Red, Diffused, T-3/4, 1.81mm
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 570-0100-211F provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Red 565nm/627nm/627nm 6-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-3/4, 1.81mm
570 Series Green/Red/Red 2 mm 38° 8.7/12.6 mcd LED Circuit Board Indicator
CIRCUIT BOARD INDICATOR, 2MM, TRI LEVEL GREEN-RED-RED
LED CBI 2MM 3X1 GRN,RED,RED DIFF
570-0100-211F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100211F