Dialight 569-0101-212F

LED Bi-Level Bi-Color Green/Green/Red/Red 565nm/565nm/635nm/635nm 8-Pin Bulk
$ 1.665
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0101-212F.

JRH Electronics

Datasheet3 pages24 years ago

X-ON

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-03-07
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-01

Related Parts

Triple Color LED Array, Red/yellow/green, T-1, 3mm
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
LED Quad-Level Uni-Color 565nm/635nm/635nm/635nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 569-0101-212F provided by its distributors.

LED Bi-Level Bi-Color Green/Green/Red/Red 565nm/565nm/635nm/635nm 8-Pin Bulk
Dual Color LED Array
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM BI-LEVEL R,G,R,G
LED CBI 3MM 2X2 GRN/RED RA
3MM CBI DUAL BILVL RD-GN-RD-GN
|Dialight 569-0101-212F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690101212F