Dialight 568-0102-312F

Triple Color LED Array, Red/yellow/green, T-1, 3mm
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-312F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-53.55%

Alternate Parts

Price @ 1000
$ 1.299
$ 2.01
$ 2.01
Stock
4,132
1,545
1,545
Authorized Distributors
6
6
6
Illumination Color
Green, Red, Yellow
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Green/Red/Yellow 565nm/565nm/635nm/585nm 8-Pin Bulk
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 568-0102-312F provided by its distributors.

Triple Color LED Array, Red/yellow/green, T-1, 3mm
LED Quad-Level Uni-Color565nm/565nm/635nm/585nm 8-Pin Bulk
G/Y/R/G Ø3 mm Quad Level 60° 12.6/10/10/12.6 mcd Right Angle CBI LED
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL
LED CBI 3MM 4X1 GRN,YLW,RED,GRN
LED CBI 3MM QUAD GRN/RED/YL RA
565nm, 635nm, 585nm, 60°, 2.1V, 2.1V, 2V, 2.1V, Round, Dome Top, Colored Diffused, Red, Green, Yellow, TH, 3mm × 3mm × 3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102312F