Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-2232-222F

Single Color LED Array, Green, Nondiffused, T-1, 3mm
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-2232-222F.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Inventory History

3 month trend:
-2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

564 Series Green 3 mm 45° Non Diffused 50 mcd 2.1 V LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor
CML CMD91-21VGC/TR7 LED SMT Subminiature Green Part of the VCC Family of Products
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 568-2232-222F provided by its distributors.

Single Color LED Array, Green, Nondiffused, T-1, 3mm
Led Circuit Board Indicators Cbi 3Mm Qua; |Dialight 568-2232-222F
LED Quad-Level Uni-Color 565nm 8-Pin Bulk
LED Round Dome Green 565nm 45° 2.8V TH 3mm × 3mm × 3mm
LED CBI 3MM 4X1 GRN,GRN,GRN,GRN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5682232222F