What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 568-2211-111F

Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 568-2211-111F
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-2211-111F.

IHS

Datasheet1 page18 years ago

JRH Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED Array, Yellow
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
551-0507-004F, RED RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 7.5 V
Single Color LED Array, Ultra Super Green, Diffused Green, 3mm
KingbrightDE/2ID
SINGLE COLOR LED, HIGH EFFICIENCY RED, 14 mm, 14 X 7.50 MM, ROHS COMPLIANT PACKAGE-5

Descriptions

Descriptions of Dialight 568-2211-111F provided by its distributors.

Multi-Element Led Light Source, red, right Angle Rohs Compliant: Yes |Dialight 568-2211-111F
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
LED Quad-Level Uni-Color Hi-Eff. Red 635nm 8-Pin Bulk
CIRCUIT BOARD INDICATOR, 3MM BACKLIGHT QUAD LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5682211111F