What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 568-0122-222F

LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk

$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0122-222F.

Master Electronics

Datasheet1 page2 years ago

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-36.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Quad-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Dual Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, 3mm
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator

Descriptions

Descriptions of Dialight 568-0122-222F provided by its distributors.

LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk
4 Green 565 nm 104° 3 mm Quad Level LED Circuit Board Indicator
Single Color LED Array, Green, 3.99mm
Ckt Board Indicator, Green, 8.74Mcd, Th; |Dialight 568-0122-222F
LED Circuit Board Indicators Quad CBI
565nm 104° 2.8V With flat top,rectangle spread,Colored green Through hole mounting 4.6mm(Length)*2.01mm(width)
LED CBI 4X1 RECT GRN,GRN,GRN,GRN
CKT BOARD INDICATOR, GREEN, 8.74MCD, TH; LED Color: Green; No. of LEDs: 4LEDs; LED Mounting: Through Hole; Bulb Size: 4mm x 2mm; Forward Current If: 20mA; Luminous Intensity: 8.74mcd; Forward Voltage: 2.1V; 30K4106

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680122222F