Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0123-232F

LED Quad-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0123-232F.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Quad-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Dual Color LED Array, Yellow/green, 3.99mm, ROHS COMPLIANT PACKAGE-8
LED Quad-Level Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, 3mm
Single Color LED, Yellow, Diffused Milky White, 19.05mm

Descriptions

Descriptions of Dialight 568-0123-232F provided by its distributors.

LED Quad-Level Bi-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
Dual Color LED Array, Yellow/green, 3.99mm
LED Circuit Board Indicators Quad CBI
LED CBI 4X1 RECT YLW,GRN,YLW,GRN
LED CBI 4.2X2MM QUAD GRN/YL RA
565nm,585nm 104° 2.8V With flat top,rectangle spread,Colored green,yellow Through hole mounting 4.6mm(Length)*2.01mm(width)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680123232F