Dialight 568-0101-222F

LED Quad-Level Uni-Color Green/Green/Green/Red 565nm/565nm/565nm/635nm 8-Pin Bulk
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0101-222F.

Master Electronics

Datasheet1 page7 years ago
Datasheet2 pages20 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-36.21%

CAD Models

Download Dialight 568-0101-222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 1.965
$ 1.965
Stock
2,990
5,232
5,232
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Colored, Diffused
Colored, Diffused
Colored, Diffused
Forward Voltage
2.8 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
565nm,585nm 60° 2.1V circular,with dome Colored diffusion green,yellow Through hole mounting
569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 568-0101-222F provided by its distributors.

LED Quad-Level Uni-Color Green/Green/Green/Red 565nm/565nm/565nm/635nm 8-Pin Bulk
Dual Color LED Array, Red/green, T-1, 3mm
Red/Green/Green/Green 60° 10/12.6 mcd 2/2.1 V Round Domed Top Right Angle LED
CIRCUIT BOARD INDICATOR, 3MM, QUAD LEVEL RED - GREEN- GREEN- GREEN
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 RED,GRN,GRN,GRN
568-0101-222F, DIALIGHT CORPORATION
565nm,635nm 60° 2.1V(Typ),2.1V(Typ),2.1V(Typ),2V(Typ) 10mA circular,with dome Colored diffusion red,green DIP Through hole mounting 14.35mm(Length)*20.32mm(height)
CKT BOARD INDICATOR, G/R, 3MM, TH; LED Color: Green, Red; No. of LEDs: 4LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Color: -; Luminous Intensity / Color: -; Forward Voltage / C 30K4009

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680101222F