Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5660206

LED Uni-Color Green 565nm 2-Pin Bulk

$ 0.957
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5660206.

IHS

Datasheet1 page23 years ago

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-93.77%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Dialight559-0203-007
Indicator, LED; Green; 4mcd; 0.25In.; 12V; Panel/Snap; 60deg; 0.281In.; -20degC; 85degC; 5
Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 5mcd
Pc-Type/Stackable Led Lamp,green,diffused,lmp-6 |Vcc (Visual Communications Company) 5370T5

Descriptions

Descriptions of Dialight 5660206 provided by its distributors.

LED Uni-Color Green 565nm 2-Pin Bulk
Single Color LED, Green, 5.05mm
@LED,2X5MM RECTGRN,565NM, 2.2VF@20mA,4MCD(10)
LED CBI R/A GREEN DIFFUSED RECTANGULAR
LED 2MM X 5MM RT ANGLE GRN PCMNT
LED Lamp; LED Color:Green; Luminous Intensity:4µcd; Viewing Angle:110°; Forward Current:20mA; Forward Voltage:2.2V; Color:Green; Leaded Process Compatible:No; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 566-0206