Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0206-003F

563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 2mm*2mm*4.57mm

$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0206-003F.

Master Electronics

Datasheet1 page10 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/627nm 6-Pin Bag
LED Tri-Level Uni-Color Green/Red/Red 565nm/627nm/627nm 6-Pin Bulk
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-0206-003F provided by its distributors.

563nm 45° 3V circular,with dome spread,Colored green Through hole mounting 2mm*2mm*4.57mm
LED Uni-Color Hi-Eff. Green 563nm 6-Pin Bulk
Single Color LED Array, Green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM HI EFF GRN TRI BLK
CIRCUIT BOARD INDICATOR, 3MM, TRI BLOCK .100 CL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510206003F