Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0700-101F

LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0700-101F.

Master Electronics

Datasheet1 page11 years ago
Datasheet2 pages17 years ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Green/Red Tri-Level Bi-Color 110° Water Clear 10/4.7mcd 2.1/2V Through Hole LED
Dialight552-3511F
552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
Dialight552-3511
LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 65°, 2.3V/2.1V, TH, 4.86mm × 4.86mm
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP483IDT
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 564-0700-101F provided by its distributors.

LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
Dual Color LED Array, Red/green
LED Circuit Board Indicators CBI 3MM TRE LEVEL
Ckt Board Indicator, R/G, 4.7/10Mcd, Th; |Dialight 564-0700-101F
LED CBI 3MM 3X1 GRN/RED/BLANK RA
565nm,635nm 60° 2V,2.1V circular,with dome Non proliferation,Colored red,green Through hole mounting 3.05mm*3.05mm*3mm
CBI 3MM TRI LEVEL R/G-X-R/G; THRU HOLE
CKT BOARD INDICATOR, R/G, 4.7/10MCD, TH; LED Color: Red, Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Color: R 10mA, G 10mA; Luminous Intensity / Color: R 4.7mcd, G 10mcd; View

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640700101F