Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0340-132F

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0340-132F.

JRH Electronics

Datasheet2 pages20 years ago

Future Electronics

Inventory History

3 month trend:
-5.17%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED Array, Yellow, Tinted Diffused, T-1, 3mm
LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0340-132F provided by its distributors.

LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Single Color LED Array, Red/yellow/green, T-1, 3mm
564 Series Green/Red/Yellow 5 V Right Angle CBI® Circuit Board Indicator
LED Circuit Board Indicators 3mm CBI
LED CBI 3X1 GREEN/RED/YELLOW RA
565nm,635nm,585nm 60° 5V circular,with dome Colored diffusion red,green,yellow Through hole mounting 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640340132F