Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0300-231F

Triple Color LED Array, Red/yellow/green, Tinted Diffused, T-1, 3mm
$ 1.868
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-231F.

Master Electronics

Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Dialight5640300132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Red 565nm/565nm/627nm 6-Pin Bag
551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD

Descriptions

Descriptions of Dialight 564-0300-231F provided by its distributors.

Triple Color LED Array, Red/yellow/green, Tinted Diffused, T-1, 3mm
LED Tri-Level Bi-Color 565nm/635nm/583nm 6-Pin Bulk
LED Circuit Board Indicators CBI 3MM TRI LEVEL 5V
LED CBI 3MM 3X1 GREEN/RED/YL RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300231F