Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0300-102F

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm

$ 3.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0300-102F.

Master Electronics

Datasheet2 pages16 years ago

Sager Electronics

JRH Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight5640300111
635nm 60° 5V circular,with dome spread,Colored red Through hole mounting 3.05mm*3.05mm*3mm
LED Tri-Level Uni-Color Red/Red/Yellow 635nm/635nm/585nm 6-Pin Bulk
Single Color LED Array, Red, Tinted Nondiffused, T-1, 3mm
KingbrightDE/2ID
Single Color LED, High Efficiency Red, Diffused Red, 12.8mm

Descriptions

Descriptions of Dialight 564-0300-102F provided by its distributors.

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
LED Tri-Level Bi-Color565nm/635nm 6-Pin Bulk
LED Circuit Board Indicators 3mm CBI
3Mm Tri Level Cbi R-X-G; |Dialight 564-0300-102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640300102F