Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0100-302F

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-302F.

IHS

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.66%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.33
Stock
6,913
663
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5640100111
LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-302F provided by its distributors.

LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL YELLOW-X-GREEN
565nm,585nm 60° circular,with dome scattering green,yellow Through hole mounting 3.05mm(Length)*3.05mm(width)
LED CBI 3MM 3X1 GRN/YL/BLANK RA
LED CBI 3MM 3X1 YLW/X/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100302F