Dialight 564-0100-112F

LED Tri-Level Bi-Color Green/Red/Red 565nm/635nm/635nm 6-Pin Bulk
$ 1.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-112F.

IHS

Datasheet1 page9 years ago

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 1.669
$ 1.616
$ 1.616
Stock
5,618
1,600
1,600
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
-
-
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight5640100111
LED Round Dome Diffused Red, 635nm, 60°, 2.2V, TH, 3.05mm × 3.05mm × 3mm
Dialight521-9631F
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 564-0100-112F provided by its distributors.

LED Tri-Level Bi-Color Green/Red/Red 565nm/635nm/635nm 6-Pin Bulk
564 Series Red/Red/Green 60° Diffused 10/10/12.6 mcd LED Circuit Board Indicator
LED, Round, Dome, Diffused, Red/Green, 565nm/635nm, 60°, TH, 3.05mm × 3.05mm
Dual Color LED Array, Red/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL RED-RED-GREEN
LED CBI 3MM 3X1 RED/RED/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100112F