What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 561-2101-100F

Led Indicator; Led Color: Red; Luminous I |Dialight 561-2101-100F
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2101-100F.

JRH Electronics

Datasheet1 page17 years ago

Newark

Master Electronics

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-0.80%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 561-2101-100F provided by its distributors.

Led Indicator; Led Color:Red; Luminous I |Dialight 561-2101-100F
561 Series Red 5 mm 60º 7 mcd Diffused 10 mA 2.2 V LED Circuit Board Indicator
Single Color LED, Red, Diffused, T-1 3/4, 5mm
635nm 60° 3V circular,with dome spread red Through hole mounting 5mm*5mm*5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF RED DIFFUSED
LED CBI Vertical 1.0in Tall HI EFF RED DIFFUSED
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 1.000 INCH, RED
LED 5MM VERT HIEFF DIFF RED PCMT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612101100F