Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-5901-007F

LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5901-007F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.98%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

597nm 30° 2.4V circular colourless yellow LCC SMD mount 2.6mm(Length)*2.6mm(width)
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED Low-Power Uni-Color Yellow 590nm 2V 2-Pin Chip 0402(1006Metric) T/R
Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Yellow 2-Pin PLCC T/R

Descriptions

Descriptions of Dialight 559-5901-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 592nm 3100mcd 2-Pin
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED Panel Mount .25in Snap In AMBER WTR CLR UL-BRT 14in WIRE LEADS
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN AMBER 2V LEADS 100000 HRS
LED 592nm 15° 2.4V Round Dome Transparent Colorless/Yellow Snap-In/Wire/Clip/Panel Mount 5mm×5mm×5mm
LED INDICATOR, ULTRA BRIGHT AMBER;
LED PANEL DAYLT YLW SNAP-IN 14"L
LED PNL IND YLW CLEAR 5MM LEADS
LED INDICATOR, ULTRA BRIGHT AMBER; LED Colour:Amber; Operating Voltage:2VDC; Mounting Hole Dia:6.35mm; Forward Current If:20mA; Luminous Intensity:3.1cd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jun-

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595901007F