What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 559-5501-007F

LED Panel Mount Indicator Uni-Color Red 635nm 125mcd 2-Pin

$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5501-007F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+328%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.365
Stock
3,992
6,351
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
-
Clear, Colorless, Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
125 mcd
125 mcd
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
2 V
2 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
24 °
24 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
Dialight550-5505F
Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
LED, LUMEX SML-LXL1206SRC-TR; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Dialight 559-5501-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 125mcd 2-Pin
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PMI SNAP-IN 635NM RED .250"
LED PNL IND RED CLEAR 5MM LEADS
635nm 24° 2.2V circular,with dome transparent colourless,red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
PANEL MOUNT INDICATOR, LED, 6.35MM, RED, 2.2V; LED Color:Red; Operating Voltage:2.2VDC; Mounting Hole Dia:6.35mm; Forward Current If:20mA; Luminous Intensity:125mcd; IP / NEMA Rating:Not Rated; Product

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595501007F