Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5505F

Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5505F.

IHS

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-23.17%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
Single Color LED, Red, Nontinted Nondiffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Red, Water Clear, 1.1mm

Descriptions

Descriptions of Dialight 550-5505F provided by its distributors.

Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm
LED Round Dome Transparent Red 635nm 24° 3V TH 4.83mm L × 4.83mm W
LED Low-Power Uni-Color Red 635nm 2-Pin Bulk
Led Circuit Board Indicators Red Wtr Clr; |Dialight 550-5505F
550 Series 2.2 V 20 mA 635 nm Red Water Clear Lens LED
LED 5MM RT ANG SUP CLR RED PCMNT
CBI, 5MM, RED, 125MCD, 635NM; LED Color:; CBI, 5MM, RED, 125MCD, 635NM; LED Color:Red; Height:6.1mm; Width:6.1mm; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Luminous Intensity:125mcd; Viewing Angle:24°; Bulb Size:T-1 3/4 (5mm); Lens Shape:Round

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505505F