Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-3601-007F

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
$ 2.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-3601-007F.

IHS

Datasheet2 pages5 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5503609
LED Bi-Color Green/Yellow 565nm/583nm 3-Pin Bulk
Dialight550-3509F
LED Round Dome Transparent Red/Green 565nm/635nm 65° 2.7V/2.5V TH 4.83mm × 4.83mm × 5mm
Dialight550-3509
Dual Color LED, Red/green, T-1 3/4, 5mm
KingbrightWP710A10GD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 559-3601-007F provided by its distributors.

Single Color LED, Yellow/green, Nontinted Diffused, T-1 3/4, 5mm
568nm(green),590nm(yellow) 65° 1.6V circular,with dome spread green,yellow snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
Indicator, Led Panel, 5Mm, Yellow/green, 1.6V; Led Color:green, Yellow; Mounting Hole Dia:6.35Mm; Forward Current / Color:-; Operating Voltage / Color:y 1.6V, G 1.6V; Luminous Intensity / Color:y 5Mcd, G 8Mcd; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5593601007F