Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-1501-003F

LED Panel Mount Indicator Uni-Color Green 565nm 40mcd 2-Pin
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-1501-003F.

JRH Electronics

Datasheet2 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 558-1501-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 40mcd 2-Pin
Single Color Led, Green, Tinted Nondiffused, T-1, 3Mm
INDICATOR PANEL MOUNT LED 0.155-0.158" SNAP-IN GREEN 2.1V LEADS 100000 HRS
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND GREEN CLEAR 3MM LDS
565nm 45° 2.1V circular,with dome transparent green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5581501003F