Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0501-007F

558 Series Green 3 mm 45º 70 mcd Clear 20 mA 2.1 V LED Panel Mount Indicator
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0501-007F.

IHS

Datasheet2 pages8 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.27%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
LUMEX SML-LXR851SYSUGCTR LED, Green, Yellow, SMD, 1mm, 120 , Dome, Y 30mA, G 25mA

Descriptions

Descriptions of Dialight 558-0501-007F provided by its distributors.

558 Series Green 3 mm 45º 70 mcd Clear 20 mA 2.1 V LED Panel Mount Indicator
Single Color LED, Green, Nontinted Nondiffused, T-1, 3mm
LEDPanel Mount Indicator Uni-Color Green 565nm 70mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND GREEN CLEAR 3MM LDS
565nm 45° 2.1V circular,with dome transparent colourless,green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580501007F