Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0501-003F

LED Panel Mount Indicator Uni-Color Green 565nm 70mcd 2-Pin Bulk
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0501-003F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+42.75%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-1502F
551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
Dialight521-9638F
Single Color LED, Green, Green Transparent, T-1, 3mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
Dialight521-9430F
Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
KingbrightAPG1608CGKC/T
APG1608CGKC/T Green LED; 570 nm 1608 (0603) Clear; Rectangle Lens SMD package
Single Color LED, Green, Green Transparent, T-1, 3mm

Descriptions

Descriptions of Dialight 558-0501-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 70mcd 2-Pin Bulk
Single Color LED, Green, Nontinted Nondiffused, T-1, 3mm
PANEL-STYLE LED LAMP,GREEN,WATER CLEAR,LMP-2 30K2868;
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND GREEN CLEAR 3MM LDS
565nm 45° 2.1V circular,with dome transparent colourless,green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
558-0501-003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580501003F